Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19-09-1019Copy
Order Code3222578
Product RangeStandard .093" 3191 Series
Your Part Number
12,131 In Stock
Need more?
123 Delivery in 5-6 Business Days(UK stock)
12,008 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.430 (CNY2.7459) |
| 100+ | CNY2.030 (CNY2.2939) |
| 500+ | CNY2.020 (CNY2.2826) |
| 1000+ | CNY2.010 (CNY2.2713) |
| 2000+ | CNY2.000 (CNY2.260) |
| 3000+ | CNY1.990 (CNY2.2487) |
Price for:Each
Minimum: 10
Multiple: 10
CNY24.30 (CNY27.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19-09-1019Copy
Order Code3222578
Product RangeStandard .093" 3191 Series
Technical Datasheet
Product RangeStandard .093" 3191 Series
No. of Positions1Ways
Pitch Spacing-
For Use WithMolex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 3191 Series
No. of Positions
1Ways
For Use With
Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 19-09-1019
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
