Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173310324Copy
Manufacturer Standard Lead Time28 weeks
Order Code4469314
Product RangePremo-Flex 17331 Series
Also Known As173310324, 17331-0324
Your Part Number
498 In Stock
Need more?
498 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.880 (CNY30.3744) |
| 10+ | CNY22.810 (CNY25.7753) |
| 100+ | CNY19.380 (CNY21.8994) |
| 250+ | CNY18.170 (CNY20.5321) |
| 500+ | CNY17.300 (CNY19.549) |
| 1000+ | CNY16.480 (CNY18.6224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.88 (CNY30.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173310324Copy
Manufacturer Standard Lead Time28 weeks
Order Code4469314
Product RangePremo-Flex 17331 Series
Also Known As173310324, 17331-0324
Technical Datasheet
No. of Cores24Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial3"
Cable Length - Metric76mm
Jacket ColourWhite
Product RangePremo-Flex 17331 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
24Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
76mm
Product Range
Premo-Flex 17331 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
3"
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
