Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173114-0258Copy
Manufacturer Standard Lead Time34 weeks
Order Code3865185
Product Range173114 Series
Also Known As1731140258, FAW1SPG1U, 173114-0258
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY278.090 (CNY314.2417) |
| 5+ | CNY271.140 (CNY306.3882) |
| 10+ | CNY264.190 (CNY298.5347) |
| 25+ | CNY228.410 (CNY258.1033) |
| 50+ | CNY223.850 (CNY252.9505) |
| 100+ | CNY219.280 (CNY247.7864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY278.09 (CNY314.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173114-0258Copy
Manufacturer Standard Lead Time34 weeks
Order Code3865185
Product Range173114 Series
Also Known As1731140258, FAW1SPG1U, 173114-0258
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderReceptacle
Convert From Positions9Ways
D Sub Connector BStandard D Sub
Convert To GenderPlug
Convert To Positions9Ways
Product Range173114 Series
Contact MaterialCopper Alloy
Contact Plating-
SVHCLead (07-Nov-2024)
Product Overview
173114-0258 is a screwable shielded 9 way D-sub right angled adapter.
- Socket contacts appliance side, pin contacts termination side
- May be used as a bracket adaptor, eg. in narrow installation conditions
- Suitable for robust application
- Very good shielding properties
- No loose component or assembly parts
- 500 contact cycles
- Very good electrical properties through the use of one-piece contacts
- Copper alloy contact material
- Tin plated over nickel shell plating
- Polyester, glass filled (UL94V-0), white insulator
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
9Ways
Convert To Gender
Plug
Product Range
173114 Series
Contact Plating
-
Convert From Gender
Receptacle
D Sub Connector B
Standard D Sub
Convert To Positions
9Ways
Contact Material
Copper Alloy
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
