Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173114-0078Copy
Manufacturer Standard Lead Time19 weeks
Order Code2671665
Product Range173114
Also Known As1731140078, FAW2PSG1U, 173114-0078
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY349.910 (CNY395.3983) |
| 5+ | CNY318.730 (CNY360.1649) |
| 10+ | CNY287.550 (CNY324.9315) |
| 25+ | CNY285.800 (CNY322.954) |
| 50+ | CNY284.050 (CNY320.9765) |
| 100+ | CNY282.300 (CNY318.999) |
Price for:Each
Minimum: 1
Multiple: 1
CNY349.91 (CNY395.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173114-0078Copy
Manufacturer Standard Lead Time19 weeks
Order Code2671665
Product Range173114
Also Known As1731140078, FAW2PSG1U, 173114-0078
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions15Ways
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions15Ways
Product Range173114
Contact Material-
Contact Plating-
SVHCLead (14-Jun-2023)
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
15Ways
Convert To Gender
Receptacle
Product Range
173114
Contact Plating
-
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
15Ways
Contact Material
-
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Alternatives for 173114-0078
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
