Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173113-0065
Order Code3214178
Product Range173113
Also Known AsCT37-62S
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.680 (CNY50.4884) |
| 10+ | CNY43.900 (CNY49.607) |
| 25+ | CNY43.370 (CNY49.0081) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.68 (CNY50.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173113-0065
Order Code3214178
Product Range173113
Also Known AsCT37-62S
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range173113
No. of Contacts62Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingPanel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
173113-0065 is a 173113 series, shielded FCT high-density D-Sub female connector. Mates with FCT high-density D-Sub, Size 4, 62 position, plug.
- 3 number of row, 62 circuits (loaded) and 62 circuits (maximum)
- 50 mating cycles max durability
- Copper alloy material contact and steel shell material
- 3A maximum current per contact
- Straight orientation and solder cup termination style
- Gold over nickel contact plating and nickel shell plating
- Polarized to mating part
- Black PBT resin
- IP20 waterproof / dustproof type
- Operating temperature range from -55 to +105°C
Technical Specifications
D Sub Connector Type
High Density
Product Range
173113
D Sub Shell Size
DC
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
62Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
