Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-1103Copy
Manufacturer Standard Lead Time8 weeks
Order Code3272153
Product RangeFCT 173112 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.550 (CNY77.4615) |
| 10+ | CNY61.700 (CNY69.721) |
| 100+ | CNY58.040 (CNY65.5852) |
| 250+ | CNY53.930 (CNY60.9409) |
| 500+ | CNY50.270 (CNY56.8051) |
| 1000+ | CNY48.440 (CNY54.7372) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.55 (CNY77.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-1103Copy
Manufacturer Standard Lead Time8 weeks
Order Code3272153
Product RangeFCT 173112 Series
Technical Datasheet
For Use WithMolex FCT Series Mixed Layout Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact Termination TypeSolder
Product RangeFCT 173112 Series
Technical Specifications
For Use With
Molex FCT Series Mixed Layout Connectors
D Sub Contact Type
Socket (Female)
Product Range
FCT 173112 Series
Contact Gender
Socket
Contact Termination Type
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004826
