Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0679Copy
Manufacturer Standard Lead Time8 weeks
Order Code3280290
Product RangeFCT 173112 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.430 (CNY56.9859) |
| 10+ | CNY45.390 (CNY51.2907) |
| 100+ | CNY42.700 (CNY48.251) |
| 250+ | CNY39.670 (CNY44.8271) |
| 500+ | CNY38.880 (CNY43.9344) |
| 1000+ | CNY38.090 (CNY43.0417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.43 (CNY56.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0679Copy
Manufacturer Standard Lead Time8 weeks
Order Code3280290
Product RangeFCT 173112 Series
Technical Datasheet
For Use WithMolex FCT Series Mixed Layout Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact Termination TypeSolder
Product RangeFCT 173112 Series
Technical Specifications
For Use With
Molex FCT Series Mixed Layout Connectors
D Sub Contact Type
Socket (Female)
Product Range
FCT 173112 Series
Contact Gender
Socket
Contact Termination Type
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001833
