Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0271
Order Code3865541
Product Range173112 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.060 (CNY27.1878) |
| 10+ | CNY17.840 (CNY20.1592) |
| 100+ | CNY15.220 (CNY17.1986) |
| 250+ | CNY14.540 (CNY16.4302) |
| 500+ | CNY13.850 (CNY15.6505) |
| 1000+ | CNY13.500 (CNY15.255) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.06 (CNY27.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0271
Order Code3865541
Product Range173112 Series
Technical Datasheet
Product Range173112 Series
Contact Plating-
Contact Material-
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Min-
Wire Size AWG Max-
SVHCLead (07-Nov-2024)
Product Overview
173112-0271 is a FCT female, straight high power contact. It is a precision machined and deliver up to a 20.0A current rating, making them ideal for FCT Mixed-Layout D-Sub Connectors.
- Copper alloy with gold plating
- Solder termination
- Operating temperature range from -55° to +155°C
- Wire size range from 16 to 12AWG
Technical Specifications
Product Range
173112 Series
Contact Material
-
Contact Termination Type
Solder
Wire Size AWG Max
-
Contact Plating
-
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
