Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173111-0029Copy
Manufacturer Standard Lead Time33 weeks
Order Code4142539
Product Range173111 Series
Also Known As1731110029, FKC1E, 173111-0029
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.320 (CNY48.9516) |
| 10+ | CNY36.810 (CNY41.5953) |
| 100+ | CNY31.290 (CNY35.3577) |
| 250+ | CNY25.900 (CNY29.267) |
| 500+ | CNY25.440 (CNY28.7472) |
| 1000+ | CNY23.770 (CNY26.8601) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.32 (CNY48.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173111-0029Copy
Manufacturer Standard Lead Time33 weeks
Order Code4142539
Product Range173111 Series
Also Known As1731110029, FKC1E, 173111-0029
Technical Datasheet
Product Range173111 Series
D Sub Shell SizeDE
Cable Exit Angle70°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
70°
D Sub Shell Size
DE
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
