Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173110-0247Copy
Manufacturer Standard Lead Time28 weeks
Order Code3214289
Product Range173110 Series
Also Known As1731100247, FWDRM09-15S1-K1676, 173110-0247
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY244.690 (CNY276.4997) |
| 10+ | CNY220.210 (CNY248.8373) |
| 25+ | CNY207.160 (CNY234.0908) |
| 100+ | CNY203.020 (CNY229.4126) |
| 250+ | CNY198.880 (CNY224.7344) |
| 500+ | CNY194.740 (CNY220.0562) |
Price for:Each
Minimum: 1
Multiple: 1
CNY244.69 (CNY276.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173110-0247Copy
Manufacturer Standard Lead Time28 weeks
Order Code3214289
Product Range173110 Series
Also Known As1731100247, FWDRM09-15S1-K1676, 173110-0247
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range173110 Series
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCLead (23-Jan-2024)
Technical Specifications
D Sub Connector Type
High Density
Product Range
173110 Series
D Sub Shell Size
DE
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (23-Jan-2024)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Brass Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
