Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173110-0032.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3280265
Product Range173110 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY233.820 (CNY264.2166) |
| 100+ | CNY229.150 (CNY258.9395) |
Price for:Each
Minimum: 50
Multiple: 50
CNY11,691.00 (CNY13,210.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173110-0032.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3280265
Product Range173110 Series
Technical Datasheet
Product Range173110 Series
D Sub Shell SizeDB
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
Technical Specifications
Product Range
173110 Series
Contact Termination Type
Solder
Connector Body Material
Brass Body
D Sub Shell Size
DB
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024177
