Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173110-0027.Copy
Order Code3278457
Product Range173110 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.240 (CNY200.2812) |
| 10+ | CNY169.170 (CNY191.1621) |
| 25+ | CNY162.090 (CNY183.1617) |
| 100+ | CNY161.860 (CNY182.9018) |
| 250+ | CNY152.800 (CNY172.664) |
| 500+ | CNY149.980 (CNY169.4774) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.24 (CNY200.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173110-0027.Copy
Order Code3278457
Product Range173110 Series
Technical Datasheet
Product Range173110 Series
D Sub Shell SizeDE
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Technical Specifications
Product Range
173110 Series
Contact Termination Type
Solder
D Sub Shell Size
DE
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012093
