Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173109-1963Copy
Manufacturer Standard Lead Time8 weeks
Order Code3280259
Product Range173109 Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.540 (CNY272.9402) |
| 10+ | CNY217.400 (CNY245.662) |
| 25+ | CNY204.510 (CNY231.0963) |
| 100+ | CNY190.010 (CNY214.7113) |
| 250+ | CNY186.210 (CNY210.4173) |
| 500+ | CNY182.410 (CNY206.1233) |
Price for:Each
Minimum: 1
Multiple: 1
CNY241.54 (CNY272.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173109-1963Copy
Manufacturer Standard Lead Time8 weeks
Order Code3280259
Product Range173109 Series
Technical Datasheet
Product Range173109 Series
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialCopper Alloy
Technical Specifications
Gender
Receptacle
Contact Termination Type
Solder
Contact Material
Copper Alloy
Product Range
173109 Series
Connector Mounting
Panel Mount, Through Hole Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026381
