Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173109-1961Copy
Order Code3280257
Product Range173109 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.120 (CNY167.3756) |
| 10+ | CNY133.300 (CNY150.629) |
| 25+ | CNY125.410 (CNY141.7133) |
| 100+ | CNY116.520 (CNY131.6676) |
| 250+ | CNY114.190 (CNY129.0347) |
| 500+ | CNY111.860 (CNY126.4018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.12 (CNY167.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173109-1961Copy
Order Code3280257
Product Range173109 Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range173109 Series
D Sub Shell SizeDB
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DB
Contact Material
Copper Alloy
Product Range
173109 Series
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019704
