Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173109-0680.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3280250
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY43.560 (CNY49.2228) |
| 100+ | CNY42.460 (CNY47.9798) |
| 250+ | CNY40.400 (CNY45.652) |
Price for:Each
Minimum: 50
Multiple: 50
CNY2,178.00 (CNY2,461.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173109-0680.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3280250
Technical Datasheet
D Sub Shell SizeDA
Connector MountingThrough Hole Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialThermoplastic Body
Technical Specifications
Gender
Receptacle
Connector Mounting
Through Hole Mount Right Angle
Connector Body Material
Thermoplastic Body
D Sub Shell Size
DA
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01183
