Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173109-0591.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3280247
Product Range173109 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.440 (CNY179.0372) |
| 10+ | CNY134.680 (CNY152.1884) |
| 25+ | CNY128.290 (CNY144.9677) |
| 100+ | CNY116.340 (CNY131.4642) |
| 250+ | CNY109.060 (CNY123.2378) |
| 500+ | CNY103.860 (CNY117.3618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.44 (CNY179.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173109-0591.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3280247
Product Range173109 Series
Technical Datasheet
Product Range173109 Series
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
Product Range
173109 Series
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02424
