Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173109-0478Copy
Manufacturer Standard Lead Time8 weeks
Order Code3280244
Product Range173109 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.890 (CNY156.9457) |
| 10+ | CNY125.000 (CNY141.250) |
| 25+ | CNY117.590 (CNY132.8767) |
| 100+ | CNY115.240 (CNY130.2212) |
| 250+ | CNY112.890 (CNY127.5657) |
| 500+ | CNY110.540 (CNY124.9102) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.89 (CNY156.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173109-0478Copy
Manufacturer Standard Lead Time8 weeks
Order Code3280244
Product Range173109 Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range173109 Series
D Sub Shell SizeDC
Connector MountingPanel Mount, Through Hole Mount Right Angle
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DC
Product Range
173109 Series
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027325
