Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173109-0083.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3274638
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY56.270 (CNY63.5851) |
| 100+ | CNY47.820 (CNY54.0366) |
| 250+ | CNY44.850 (CNY50.6805) |
| 500+ | CNY43.960 (CNY49.6748) |
| 1000+ | CNY43.060 (CNY48.6578) |
Price for:Each
Minimum: 50
Multiple: 50
CNY2,813.50 (CNY3,179.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173109-0083.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3274638
Technical Datasheet
D Sub Connector TypeStandard
D Sub Shell SizeDC
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DC
Gender
Receptacle
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019505
