Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173107-1299
Order Code3280237
Product Range173107 Series
Your Part Number
143 In Stock
Need more?
143 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.490 (CNY57.0537) |
| 10+ | CNY42.950 (CNY48.5335) |
| 100+ | CNY36.400 (CNY41.132) |
| 250+ | CNY32.530 (CNY36.7589) |
| 500+ | CNY31.680 (CNY35.7984) |
| 1000+ | CNY31.000 (CNY35.030) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.49 (CNY57.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-1299
Order Code3280237
Product Range173107 Series
Technical Datasheet
Product Range173107 Series
Insert ArrangementDE-5W1
Connector Body MaterialSteel Body
Technical Specifications
Product Range
173107 Series
Gender
Receptacle
Insert Arrangement
DE-5W1
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009256
