Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY86.510 (CNY97.7563) |
| 100+ | CNY73.290 (CNY82.8177) |
| 250+ | CNY71.850 (CNY81.1905) |
Price for:Each
Minimum: 50
Multiple: 50
CNY4,325.50 (CNY4,887.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0601.
Order Code3280234
Technical Datasheet
Insert ArrangementDA-11W1
Connector MountingPanel Mount, Through Hole Mount Right Angle
Connector Body MaterialSteel Body
Technical Specifications
Insert Arrangement
DA-11W1
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Gender
Receptacle
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016928
