Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173107-0363.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3278442
Product Range173107 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY31.940 (CNY36.0922) |
| 250+ | CNY30.830 (CNY34.8379) |
| 500+ | CNY29.530 (CNY33.3689) |
| 1000+ | CNY26.020 (CNY29.4026) |
Price for:Each
Minimum: 100
Multiple: 100
CNY3,194.00 (CNY3,609.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0363.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3278442
Product Range173107 Series
Technical Datasheet
Product Range173107 Series
Insert ArrangementDE-5W1
Contact Type4 Signal, 1 Power
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Technical Specifications
Product Range
173107 Series
Contact Type
4 Signal, 1 Power
Connector Body Material
Steel Body
Insert Arrangement
DE-5W1
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007403
