Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173107-0098.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3280228
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.030 (CNY113.0339) |
| 10+ | CNY85.010 (CNY96.0613) |
| 25+ | CNY79.700 (CNY90.061) |
| 100+ | CNY72.260 (CNY81.6538) |
| 250+ | CNY67.750 (CNY76.5575) |
| 500+ | CNY64.520 (CNY72.9076) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.03 (CNY113.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0098.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3280228
Technical Datasheet
Contact Type5 Signal, 4 Power
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Technical Specifications
Gender
Plug
Contact Termination Type
Solder
Contact Type
5 Signal, 4 Power
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014806
