
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.450 (CNY1.6385) |
| 100+ | CNY1.440 (CNY1.6272) |
| 500+ | CNY1.430 (CNY1.6159) |
| 1000+ | CNY1.420 (CNY1.6046) |
| 2000+ | CNY1.390 (CNY1.5707) |
| 3000+ | CNY1.370 (CNY1.5481) |
Product Information
Product Overview
The Micro-Fit 3.0 Connector Systems available in multiple circuit sizes and cable lengths for power applications, offer a 3.00mm pitch, up to a 8.5A maximum current rating and many design options such as a terminal position assurance, blind-mating and compliant pin features. The fully polarized housings prevent accidental mismating and the positive latching ensures a reliable connection and the fully isolated terminals protect against potential damage of terminals during handling and mating.
- The Two-piece Terminal Position Assurance (TPA) feature reduces assembly error that results in terminal back-outs
- High-temperature LCP headers withstand 260˚C IR reflow processes
- Use With Part(s): Micro-Fit TPA 172952 Series Receptacle Housings
Applications
Automotive, Communications & Networking, Computer Hardware, Computers & Computer Peripherals, Consumer Electronics, Industrial, Medical, Telecommunications
Technical Specifications
Terminal Position Assurance Retainer
Micro-Fit 3.0 TPA 172953
Molex Micro-Fit TPA 172952 Series Receptacle Housings
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
