Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172952-1201Copy
Order Code2770109
Product RangeMicro-Fit TPA 172952 Series
Also Known AsGTIN UPC EAN: 889056429795
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.710 (CNY5.3223) |
| 100+ | CNY4.210 (CNY4.7573) |
| 500+ | CNY3.900 (CNY4.407) |
| 1000+ | CNY3.580 (CNY4.0454) |
| 2000+ | CNY3.480 (CNY3.9324) |
| 3000+ | CNY3.380 (CNY3.8194) |
Price for:Each
Minimum: 10
Multiple: 10
CNY47.10 (CNY53.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172952-1201Copy
Order Code2770109
Product RangeMicro-Fit TPA 172952 Series
Also Known AsGTIN UPC EAN: 889056429795
Technical Datasheet
Product RangeMicro-Fit TPA 172952 Series
No. of Positions12Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43030 & Micro-Fit RMF 46235 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Micro-Fit™ TPA dual row receptacles ensure proper mating and prevent accidental back-outs, with the double-row a two-piece retainer.
- Compatible with all existing Micro-Fit* 3.0 headers and plugs
- Utilizes existing Micro-Fit 3.0 crimp terminals, eliminating need for additional application tooling
- Fully isolated contacts on each side of the interface
- Voltage (max) is 600V
- Current (max.): 5.0A to 10.0A
- Insulation resistance (min) is 1000Mohm
- Operating temperature range from -40 to 105°C
- UL94V-0 flammability rating
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
Micro-Fit TPA 172952 Series
No. of Positions
12Ways
For Use With
Molex Micro-Fit 3.0 43030 & Micro-Fit RMF 46235 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
