Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172952-0801Copy
Manufacturer Standard Lead Time32 weeks
Order Code2770107
Product RangeMicro-Fit TPA 172952 Series
Also Known As1729520801, 172952-0801
Your Part Number
7,188 In Stock
4,800 more incoming. You can reserve stock now
7,188 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.700 (CNY4.181) |
| 100+ | CNY3.490 (CNY3.9437) |
| 500+ | CNY3.110 (CNY3.5143) |
| 1000+ | CNY2.980 (CNY3.3674) |
| 2000+ | CNY2.850 (CNY3.2205) |
| 3000+ | CNY2.800 (CNY3.164) |
Price for:Each
Minimum: 10
Multiple: 10
CNY37.00 (CNY41.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172952-0801Copy
Manufacturer Standard Lead Time32 weeks
Order Code2770107
Product RangeMicro-Fit TPA 172952 Series
Also Known As1729520801, 172952-0801
Technical Datasheet
Product RangeMicro-Fit TPA 172952 Series
No. of Positions8Ways
Pitch Spacing3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Micro-Fit™ TPA dual row receptacles ensure proper mating and prevent accidental back-outs, with the double-row a two-piece retainer.
- Compatible with all existing Micro-Fit* 3.0 headers and plugs
- Utilizes existing Micro-Fit 3.0 crimp terminals, eliminating need for additional application tooling
- Fully isolated contacts on each side of the interface
- Voltage (max) is 600V
- Current (max.): 5.0A to 10.0A
- Insulation resistance (min) is 1000Mohm
- Operating temperature range from -40 to 105°C
- UL94V-0 flammability rating
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
Micro-Fit TPA 172952 Series
No. of Positions
8Ways
For Use With
Molex Micro-Fit 3.0 43030 & Micro-Fit RMF 46235 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
