Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172767-3002Copy
Manufacturer Standard Lead Time21 weeks
Order Code3690418
Product RangeMini-Fit Sigma 172767 Series
Also Known As1727673002, 172767-3002
Your Part Number
640 In Stock
Need more?
640 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.080 (CNY3.4804) |
| 100+ | CNY2.820 (CNY3.1866) |
| 500+ | CNY2.630 (CNY2.9719) |
| 1000+ | CNY2.410 (CNY2.7233) |
| 2000+ | CNY2.360 (CNY2.6668) |
| 3000+ | CNY2.300 (CNY2.599) |
Price for:Each
Minimum: 10
Multiple: 10
CNY30.80 (CNY34.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172767-3002Copy
Manufacturer Standard Lead Time21 weeks
Order Code3690418
Product RangeMini-Fit Sigma 172767 Series
Also Known As1727673002, 172767-3002
Technical Datasheet
Product RangeMini-Fit Sigma 172767 Series
No. of Positions2Ways
Pitch Spacing4.2mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
- 172767 series 4.20mm pitch, dual row Mini-Fit Sigma plug housing
- UL 94V-0 rated, glow-wire capable
- Panel mount
- Mates Mini-Fit Sigma receptacle housing 1727081002
- Black colour nylon resin material
- Polarized to mating part
- Operating temperature range from - 40° to +105°C
Technical Specifications
Product Range
Mini-Fit Sigma 172767 Series
No. of Positions
2Ways
For Use With
Molex Mini-Fit TPA2/Sigma 172765 & 203070 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
