Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172767-0018
Order Code2932681
Product RangeMini-Fit TPA2 172767
Also Known AsGTIN UPC EAN: 191128363013
Your Part Number
380 In Stock
Need more?
380 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.800 (CNY7.684) |
| 100+ | CNY6.380 (CNY7.2094) |
| 500+ | CNY6.330 (CNY7.1529) |
| 1000+ | CNY6.320 (CNY7.1416) |
| 2000+ | CNY6.310 (CNY7.1303) |
| 3000+ | CNY6.300 (CNY7.119) |
Price for:Each
Minimum: 10
Multiple: 10
CNY68.00 (CNY76.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172767-0018
Order Code2932681
Product RangeMini-Fit TPA2 172767
Also Known AsGTIN UPC EAN: 191128363013
Technical Datasheet
Product RangeMini-Fit TPA2 172767
No. of Positions18Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit TPA2 172765, 203070 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit TPA2 172767
No. of Positions
18Ways
For Use With
Molex Mini-Fit TPA2 172765, 203070 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
