Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172767-0016Copy
Manufacturer Standard Lead Time28 weeks
Order Code2932680
Product RangeMini-Fit TPA2 172767 Series
Also Known As1727670016, 172767-0016
Your Part Number
173 In Stock
Need more?
173 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.470 (CNY8.4411) |
| 100+ | CNY6.800 (CNY7.684) |
| 500+ | CNY6.050 (CNY6.8365) |
| 1000+ | CNY5.930 (CNY6.7009) |
| 2000+ | CNY5.810 (CNY6.5653) |
| 3000+ | CNY5.690 (CNY6.4297) |
Price for:Each
Minimum: 10
Multiple: 10
CNY74.70 (CNY84.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172767-0016Copy
Manufacturer Standard Lead Time28 weeks
Order Code2932680
Product RangeMini-Fit TPA2 172767 Series
Also Known As1727670016, 172767-0016
Technical Datasheet
Product RangeMini-Fit TPA2 172767 Series
No. of Positions16Ways
Pitch Spacing4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit TPA2 172767 Series
No. of Positions
16Ways
For Use With
Molex Mini-Fit TPA2/Sigma 172765 & 203070 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002658
