Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172765-4121Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel4668344
Cut Tape4667993
Product RangeMini-Fit Sigma, Mini-Fit TPA2 172765 Series
Also Known As1727654121, 172765-4121
Your Part Number
51,054 In Stock
Need more?
51,054 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.438 | CNY0.44 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.438 (CNY0.4949) |
| 150+ | CNY0.395 (CNY0.4464) |
| 450+ | CNY0.387 (CNY0.4373) |
| 1200+ | CNY0.379 (CNY0.4283) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 6000+ | CNY0.291 (CNY0.3288) |
| 18000+ | CNY0.284 (CNY0.3209) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172765-4121Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel4668344
Cut Tape4667993
Product RangeMini-Fit Sigma, Mini-Fit TPA2 172765 Series
Also Known As1727654121, 172765-4121
Technical Datasheet
Product RangeMini-Fit Sigma, Mini-Fit TPA2 172765 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Mini-Fit TPA2/Sigma 172762, 172767, 200471, 200488, 207017 Series Plug Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Sigma, Mini-Fit TPA2 172765 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Molex Mini-Fit TPA2/Sigma 172762, 172767, 200471, 200488, 207017 Series Plug Housing Connectors
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
