Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172765-2121Copy
Order Code4668343
Product RangeMini-Fit Sigma, Mini-Fit TPA2 172765 Series
Also Known As1727652121, 172765-2121
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 30000+ | CNY0.325 (CNY0.3672) |
| 90000+ | CNY0.304 (CNY0.3435) |
Price for:Each (Supplied on Full Reel)
Minimum: 30000
Multiple: 30000
CNY9,750.00 (CNY11,017.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172765-2121Copy
Order Code4668343
Product RangeMini-Fit Sigma, Mini-Fit TPA2 172765 Series
Also Known As1727652121, 172765-2121
Technical Datasheet
Product RangeMini-Fit Sigma, Mini-Fit TPA2 172765 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Mini-Fit TPA2/Sigma 172762, 172767, 200471, 200488, 207017 Series Plug Housing Connectors
Wire Size AWG Min-
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Mini-Fit Sigma, Mini-Fit TPA2 172765 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Molex Mini-Fit TPA2/Sigma 172762, 172767, 200471, 200488, 207017 Series Plug Housing Connectors
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
