Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172762-1008Copy
Manufacturer Standard Lead Time11 weeks
Order Code3690417
Product RangeMini-Fit Sigma 172762 Series
Also Known As1727621008, 172762-1008
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.660 (CNY7.5258) |
| 100+ | CNY5.850 (CNY6.6105) |
| 500+ | CNY5.160 (CNY5.8308) |
| 1000+ | CNY5.120 (CNY5.7856) |
| 2000+ | CNY5.030 (CNY5.6839) |
| 3000+ | CNY4.930 (CNY5.5709) |
Price for:Each
Minimum: 10
Multiple: 10
CNY66.60 (CNY75.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172762-1008Copy
Manufacturer Standard Lead Time11 weeks
Order Code3690417
Product RangeMini-Fit Sigma 172762 Series
Also Known As1727621008, 172762-1008
Technical Datasheet
Product RangeMini-Fit Sigma 172762 Series
No. of Positions8Ways
Pitch Spacing4.2mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
- 172762 series 4.20mm pitch, dual row Mini-Fit Sigma plug housing
- UL 94V-0 rated, glow-wire capable
- Mates Mini-Fit Sigma receptacle housing 1727081008
- Black colour nylon resin material
- Polarized to mating part
- Operating temperature range from - 40° to +105°C
Technical Specifications
Product Range
Mini-Fit Sigma 172762 Series
No. of Positions
8Ways
For Use With
Molex Mini-Fit TPA2/Sigma 172765 & 203070 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029
