Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172718-3111Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3863776
Cut Tape3911840
Product RangeMini-Fit Sigma, Mini-Fit TPA2 172718 Series
Also Known As1727183111, 172718-3111
Your Part Number
8,672 In Stock
Need more?
8,672 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.806 | CNY0.81 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.806 (CNY0.9108) |
| 150+ | CNY0.560 (CNY0.6328) |
| 450+ | CNY0.525 (CNY0.5933) |
| 1200+ | CNY0.477 (CNY0.539) |
| 3000+ | CNY0.446 (CNY0.504) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 6000+ | CNY0.475 (CNY0.5367) |
| 18000+ | CNY0.439 (CNY0.4961) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172718-3111Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3863776
Cut Tape3911840
Product RangeMini-Fit Sigma, Mini-Fit TPA2 172718 Series
Also Known As1727183111, 172718-3111
Technical Datasheet
Product RangeMini-Fit Sigma, Mini-Fit TPA2 172718 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Sigma, Mini-Fit TPA2 172718 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex Mini-Fit TPA2/Sigma 172708, 200453 Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
