Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172718-1121Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel4668336
Cut Tape4667986
Product RangeMini-Fit Sigma, Mini-Fit TPA2 172718 Series
Also Known As1727181121, 172718-1121
Your Part Number
10,390 In Stock
Need more?
10,390 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.586 | CNY0.59 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.586 (CNY0.6622) |
| 150+ | CNY0.509 (CNY0.5752) |
| 450+ | CNY0.499 (CNY0.5639) |
| 1200+ | CNY0.488 (CNY0.5514) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 6000+ | CNY0.342 (CNY0.3865) |
| 18000+ | CNY0.307 (CNY0.3469) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172718-1121Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel4668336
Cut Tape4667986
Product RangeMini-Fit Sigma, Mini-Fit TPA2 172718 Series
Also Known As1727181121, 172718-1121
Technical Datasheet
Product RangeMini-Fit Sigma, Mini-Fit TPA2 172718 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min-
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Sigma, Mini-Fit TPA2 172718 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Molex Mini-Fit TPA2/Sigma 172708, 200453 Series Receptacle Housing Connectors
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
