Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172708-1012Copy
Order Code4295501
Product RangeMini-Fit Sigma 172708 Series
Also Known As1727081012, 172708-1012
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.050 (CNY9.0965) |
| 100+ | CNY7.090 (CNY8.0117) |
| 500+ | CNY6.630 (CNY7.4919) |
| 1000+ | CNY6.290 (CNY7.1077) |
| 2000+ | CNY6.130 (CNY6.9269) |
| 3000+ | CNY6.000 (CNY6.780) |
Price for:Each
Minimum: 10
Multiple: 10
CNY80.50 (CNY90.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172708-1012Copy
Order Code4295501
Product RangeMini-Fit Sigma 172708 Series
Also Known As1727081012, 172708-1012
Technical Datasheet
Product RangeMini-Fit Sigma 172708 Series
No. of Positions12Ways
Pitch Spacing4.2mm
SVHCTo Be Advised
Technical Specifications
Product Range
Mini-Fit Sigma 172708 Series
No. of Positions
12Ways
For Use With
Molex Mini-Fit TPA2/Sigma 172718, 202988 & LMF 221442 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00277
