Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172708-0122Copy
Manufacturer Standard Lead Time32 weeks
Order Code2932677
Product RangeMini-Fit TPA2 172708 Series
Also Known As1727080122, 172708-0122
Your Part Number
499 In Stock
Need more?
499 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY14.370 (CNY16.2381) |
| 100+ | CNY11.480 (CNY12.9724) |
Price for:Each
Minimum: 10
Multiple: 10
CNY143.70 (CNY162.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172708-0122Copy
Manufacturer Standard Lead Time32 weeks
Order Code2932677
Product RangeMini-Fit TPA2 172708 Series
Also Known As1727080122, 172708-0122
Technical Datasheet
Product RangeMini-Fit TPA2 172708 Series
No. of Positions22Ways
Pitch Spacing4.2mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit TPA2 172708 Series
No. of Positions
22Ways
For Use With
Molex Mini-Fit TPA2/Sigma 172718, 202988 & LMF 221442 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
