Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172708-0114Copy
Manufacturer Standard Lead Time32 weeks
Order Code2932673
Product RangeMini-Fit TPA2 172708 Series
Also Known As1727080114, 1727708-0114, 172708-0114
Your Part Number
158 In Stock
Need more?
158 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.520 (CNY7.3676) |
| 100+ | CNY6.300 (CNY7.119) |
| 500+ | CNY6.070 (CNY6.8591) |
| 1000+ | CNY5.840 (CNY6.5992) |
| 2000+ | CNY5.610 (CNY6.3393) |
| 3000+ | CNY5.380 (CNY6.0794) |
Price for:Each
Minimum: 10
Multiple: 10
CNY65.20 (CNY73.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172708-0114Copy
Manufacturer Standard Lead Time32 weeks
Order Code2932673
Product RangeMini-Fit TPA2 172708 Series
Also Known As1727080114, 1727708-0114, 172708-0114
Technical Datasheet
Product RangeMini-Fit TPA2 172708 Series
No. of Positions14Ways
Pitch Spacing4.2mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit TPA2 172708 Series
No. of Positions
14Ways
For Use With
Molex Mini-Fit TPA2/Sigma 172718, 202988 & LMF 221442 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
