Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172708-0024Copy
Manufacturer Standard Lead Time31 weeks
Order Code2932672
Product RangeMini-Fit TPA2 172708 Series
Also Known As1727080024, 172708-0024
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.250 (CNY10.4525) |
| 10+ | CNY9.040 (CNY10.2152) |
| 100+ | CNY8.830 (CNY9.9779) |
| 250+ | CNY8.520 (CNY9.6276) |
| 500+ | CNY8.350 (CNY9.4355) |
| 1000+ | CNY8.170 (CNY9.2321) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.25 (CNY10.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172708-0024Copy
Manufacturer Standard Lead Time31 weeks
Order Code2932672
Product RangeMini-Fit TPA2 172708 Series
Also Known As1727080024, 172708-0024
Technical Datasheet
Product RangeMini-Fit TPA2 172708 Series
No. of Positions24Ways
Pitch Spacing4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit TPA2 172708 Series
No. of Positions
24Ways
For Use With
Molex Mini-Fit TPA2/Sigma 172718, 202988 & LMF 221442 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
