Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172708-0016Copy
Manufacturer Standard Lead Time27 weeks
Order Code2932668
Product RangeMini-Fit TPA2 172708 Series
Also Known As1727080016, 172708-0016
Your Part Number
3,643 In Stock
Need more?
3,643 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.010 (CNY9.0513) |
| 100+ | CNY6.610 (CNY7.4693) |
| 500+ | CNY6.180 (CNY6.9834) |
| 1000+ | CNY5.800 (CNY6.554) |
| 2000+ | CNY5.410 (CNY6.1133) |
| 3000+ | CNY5.270 (CNY5.9551) |
Price for:Each
Minimum: 10
Multiple: 10
CNY80.10 (CNY90.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172708-0016Copy
Manufacturer Standard Lead Time27 weeks
Order Code2932668
Product RangeMini-Fit TPA2 172708 Series
Also Known As1727080016, 172708-0016
Technical Datasheet
Product RangeMini-Fit TPA2 172708 Series
No. of Positions16Ways
Pitch Spacing4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit TPA2 172708 Series
No. of Positions
16Ways
For Use With
Molex Mini-Fit TPA2/Sigma 172718, 202988 & LMF 221442 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
