Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0142
Order Code2433210
Product Range172704
Also Known AsFMP002P103, GTIN UPC EAN: 889056020534
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.190 (CNY22.8147) |
| 10+ | CNY17.170 (CNY19.4021) |
| 100+ | CNY14.590 (CNY16.4867) |
| 250+ | CNY13.680 (CNY15.4584) |
| 500+ | CNY13.030 (CNY14.7239) |
| 1000+ | CNY12.410 (CNY14.0233) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.19 (CNY22.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0142
Order Code2433210
Product Range172704
Also Known AsFMP002P103, GTIN UPC EAN: 889056020534
Technical Datasheet
For Use WithMolex D Sub Housing Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
Contact Termination TypeCrimp
Product Range172704
SVHCLead (25-Jun-2025)
Product Overview
The FMP002P103 is a crimp plug for 20 to 16AWG wire, with gold-plated copper alloy contacts, can be used with D Sub mixed layout connectors.
Technical Specifications
For Use With
Molex D Sub Housing Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
Product Range
172704
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
16AWG
Contact Termination Type
Crimp
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
