Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172677-0100Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2454207
Cut Tape2454268
Product RangeSolderRight 172677 Series
Also Known AsGTIN UPC EAN: 887191934020
Your Part Number
58,859 In Stock
Need more?
58,859 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.300 | CNY2.30 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.300 (CNY2.599) |
| 400+ | CNY1.570 (CNY1.7741) |
| 1200+ | CNY1.440 (CNY1.6272) |
| 3200+ | CNY1.350 (CNY1.5255) |
| 8000+ | CNY1.320 (CNY1.4916) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 16000+ | CNY1.330 (CNY1.5029) |
| 48000+ | CNY1.320 (CNY1.4916) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172677-0100Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2454207
Cut Tape2454268
Product RangeSolderRight 172677 Series
Also Known AsGTIN UPC EAN: 887191934020
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialBrass
Mounting Hole Dia0.9mm
Terminal PlatingTin
Product RangeSolderRight 172677 Series
Product Overview
172677-0100 is a 172677 series, SolderRight right angle direct solder terminal mates with solder straight to PCB.
- Through hole termination interface style
- In-line mount
- Brass metal material
- Matte tin plating mating
- Matte tin plating termination
- 22, 24AWG wire size
Technical Specifications
Tab Size - Metric
-
Terminal Material
Brass
Terminal Plating
Tin
Tab Size - Imperial
-
Mounting Hole Dia
0.9mm
Product Range
SolderRight 172677 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
