Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172672-3002Copy
Order Code3863881
Product RangeSuper Sabre 172672 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No172672-3002Copy
Order Code3863881
Product RangeSuper Sabre 172672 Series
Technical Datasheet
Product RangeSuper Sabre 172672 Series
No. of Positions2Ways
Pitch Spacing7.5mm
SVHCTo Be Advised
Technical Specifications
Product Range
Super Sabre 172672 Series
No. of Positions
2Ways
For Use With
Molex Super Sabre 171825 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
7.5mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
