Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172672-2005
Order Code3049979
Product RangeSuper Sabre 172672
Your Part Number
1,840 In Stock
Need more?
1840 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.210 (CNY7.0173) |
| 100+ | CNY5.330 (CNY6.0229) |
| 500+ | CNY5.220 (CNY5.8986) |
| 1000+ | CNY5.170 (CNY5.8421) |
Price for:Each
Minimum: 10
Multiple: 10
CNY62.10 (CNY70.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172672-2005
Order Code3049979
Product RangeSuper Sabre 172672
Technical Datasheet
Product RangeSuper Sabre 172672
No. of Positions5Ways
Pitch Spacing7.5mm
For Use WithMolex Super Sabre 171825 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Super Sabre 172672
No. of Positions
5Ways
For Use With
Molex Super Sabre 171825 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
7.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000889
