Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172672-2004
Order Code3049977
Product RangeSuper Sabre 172672
Your Part Number
329 In Stock
Need more?
329 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.000 (CNY6.780) |
| 100+ | CNY5.250 (CNY5.9325) |
| 500+ | CNY5.090 (CNY5.7517) |
Price for:Each
Minimum: 10
Multiple: 10
CNY60.00 (CNY67.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172672-2004
Order Code3049977
Product RangeSuper Sabre 172672
Technical Datasheet
Product RangeSuper Sabre 172672
No. of Positions4Ways
Pitch Spacing7.5mm
For Use WithMolex Super Sabre 171825 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Super Sabre 172672
No. of Positions
4Ways
For Use With
Molex Super Sabre 171825 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
7.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.447695
