Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172672-2002
Order Code3222577
Product RangeSuper Sabre 172672
Your Part Number
7,409 In Stock
Need more?
65 Next business day delivery available(Shanghai stock)
7344 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.770 (CNY5.3901) |
| 100+ | CNY4.090 (CNY4.6217) |
| 500+ | CNY3.670 (CNY4.1471) |
| 1000+ | CNY3.350 (CNY3.7855) |
| 2000+ | CNY3.290 (CNY3.7177) |
| 3000+ | CNY3.220 (CNY3.6386) |
Price for:Each
Minimum: 10
Multiple: 10
CNY47.70 (CNY53.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172672-2002
Order Code3222577
Product RangeSuper Sabre 172672
Technical Datasheet
Product RangeSuper Sabre 172672
No. of Positions2Ways
Pitch Spacing7.5mm
For Use WithMolex Super Sabre 171825 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Super Sabre 172672
No. of Positions
2Ways
For Use With
Molex Super Sabre 171825 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
7.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001913
