Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172647-0104Copy
Manufacturer Standard Lead Time30 weeks
Order Code3862942
Product RangeMini-Fit Jr. 172647 Series
Also Known As1726470104, 172647-0104
Your Part Number
5,087 In Stock
Need more?
5,087 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.610 (CNY9.7293) |
| 100+ | CNY7.320 (CNY8.2716) |
| 500+ | CNY6.530 (CNY7.3789) |
| 1000+ | CNY6.210 (CNY7.0173) |
| 2000+ | CNY6.110 (CNY6.9043) |
| 3000+ | CNY5.830 (CNY6.5879) |
Price for:Each
Minimum: 10
Multiple: 10
CNY86.10 (CNY97.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172647-0104Copy
Manufacturer Standard Lead Time30 weeks
Order Code3862942
Product RangeMini-Fit Jr. 172647 Series
Also Known As1726470104, 172647-0104
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4.2mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini-Fit Jr. 172647 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating9A
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
172647-0104 is a 172647 series Mini-Fit Jr. header.
- Single row, vertical orientation, 4 circuits, glow-wire capable
- CSA LR19980, UL E29179 approved
- 9A maximum current per contact
- 600V AC (RMS)/DC maximum voltage
- Black resin colour
- 30 durability (mating cycles max)
- Matte tin (Sn) plating, nylon resin material
- 4.2mm mating/termination interface pitch
- Operating temperature range from -40° to +80°C
- Through hole termination interface style
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
9A
Pitch Spacing
4.2mm
No. of Contacts
4Contacts
Product Range
Mini-Fit Jr. 172647 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
