Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172458-0412
Order Code2724508
Product RangeEXTreme Ten60Power 172458
Also Known AsGTIN UPC EAN: 889056069632
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.950 (CNY146.8435) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.95 (CNY146.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172458-0412
Order Code2724508
Product RangeEXTreme Ten60Power 172458
Also Known AsGTIN UPC EAN: 889056069632
Technical Datasheet
No. of Contacts16Contacts
Product RangeEXTreme Ten60Power 172458
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing-
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EXTreme Ten60Power high-current connector designed for board-to-board, wire-to-board and panel-to-board applications. EXTreme Ten60Power hybrid power-and-signal solutions provide up to 260A per linear inch, fast response times and easy-to-configure modules.
- Low-profile design of 10mm height
- Rated for resistance to arcing in hot-pluggable applications
- 8 to 16AWG power receptacle terminals and 22 to 28AWG signal receptacle terminals
- Power-only and hybrid power-and-signal configurations
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
No. of Contacts
16Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
-
Product Range
EXTreme Ten60Power 172458
Contact Termination Type
Through Hole
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
