Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172448-0004
Order Code3221736
Product RangeMini-Fit Jr. 172448
Your Part Number
11,690 In Stock
3,135 more incoming. You can reserve stock now
540 Next business day delivery available(Shanghai stock)
11150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.330 (CNY7.1529) |
| 100+ | CNY5.380 (CNY6.0794) |
| 500+ | CNY4.800 (CNY5.424) |
| 1000+ | CNY4.510 (CNY5.0963) |
| 2000+ | CNY4.410 (CNY4.9833) |
| 3000+ | CNY4.300 (CNY4.859) |
Price for:Each
Minimum: 10
Multiple: 10
CNY63.30 (CNY71.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172448-0004
Order Code3221736
Product RangeMini-Fit Jr. 172448
Technical Datasheet
Connector SystemsPower
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMini-Fit Jr. 172448
Connector Shroud-
Contact MaterialBrass Alloy
Contact PlatingTin Plated Contacts
Connector Type-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
172448-0004 is a 172448 series Mini-Fit Jr. header.
- CSA LR19980, UL E29179 agency
- 13A maximum current per contact
- 600V maximum voltage
- 4 circuits (loaded), 30 durability (mating cycles max)
- Black resin colour, nylon resin material
- Right-angle orientation
- Matte tin (Sn) plating
- 4.2mm termination/mating interface pitch
- Through-hole termination interface style, glow-wire capable
- Operating temperature range from -40°C to +105°C
Technical Specifications
Connector Systems
Power
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Pitch Spacing
4.2mm
No. of Contacts
4Contacts
Product Range
Mini-Fit Jr. 172448
Contact Material
Brass Alloy
Connector Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002081
