Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172447-0204Copy
Order Code2779768
Product RangeMini-Fit Jr. 172447 Series
Also Known AsGTIN UPC EAN: 887191730165
Your Part Number
4,759 In Stock
Need more?
4,759 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.010 (CNY7.9213) |
| 100+ | CNY6.010 (CNY6.7913) |
| 500+ | CNY5.360 (CNY6.0568) |
| 1000+ | CNY4.870 (CNY5.5031) |
| 2000+ | CNY4.710 (CNY5.3223) |
| 3000+ | CNY4.620 (CNY5.2206) |
Price for:Each
Minimum: 10
Multiple: 10
CNY70.10 (CNY79.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172447-0204Copy
Order Code2779768
Product RangeMini-Fit Jr. 172447 Series
Also Known AsGTIN UPC EAN: 887191730165
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini-Fit Jr. 172447 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector OrientationStraight
Contact Current Rating9A
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
Mini fit Jr. Power Connectors are designed for high current / high density applications. These connectors are ideal for wire to wire and wire to board configurations.
- Positive locking and scoop-proof housings
- Fully isolated terminals
- Polarized mating geometry ensures mismating
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Current Rating
9A
Pitch Spacing
4.2mm
No. of Contacts
4Contacts
Product Range
Mini-Fit Jr. 172447 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235868
