Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172298-1112Copy
Order Code3048929
Product RangeUltra-Fit 172298 Series
Your Part Number
107 In Stock
250 more incoming. You can reserve stock now
107 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.600 (CNY18.758) |
| 10+ | CNY14.760 (CNY16.6788) |
| 100+ | CNY13.060 (CNY14.7578) |
| 250+ | CNY12.410 (CNY14.0233) |
| 500+ | CNY11.850 (CNY13.3905) |
| 1000+ | CNY11.290 (CNY12.7577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.60 (CNY18.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172298-1112Copy
Order Code3048929
Product RangeUltra-Fit 172298 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.5mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeThrough Hole Straight
Product RangeUltra-Fit 172298 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating10.3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
10.3A
Pitch Spacing
3.5mm
No. of Contacts
12Contacts
Product Range
Ultra-Fit 172298 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
