Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172256-1006Copy
Order Code2494340
Product RangeUltra-Fit 172256
Also Known AsGTIN UPC EAN: 887191733579
Your Part Number
347 In Stock
Need more?
347 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.150 (CNY3.5595) |
| 100+ | CNY2.720 (CNY3.0736) |
| 500+ | CNY2.470 (CNY2.7911) |
| 1000+ | CNY2.310 (CNY2.6103) |
| 2000+ | CNY2.220 (CNY2.5086) |
| 3000+ | CNY2.170 (CNY2.4521) |
Price for:Each
Minimum: 10
Multiple: 10
CNY31.50 (CNY35.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172256-1006Copy
Order Code2494340
Product RangeUltra-Fit 172256
Also Known AsGTIN UPC EAN: 887191733579
Technical Datasheet
Product RangeUltra-Fit 172256
No. of Positions6Ways
Pitch Spacing3.5mm
For Use With172253 Crimp Terminal
SVHCNo SVHC (17-Jan-2023)
Product Overview
- High-density Ultra-Fit™ power connectors
- Eliminate same-circuit-size cross mating
- Optimize space savings and reduce terminal back-out with low mating force
- Nylon UL94V-0 housing
- Voltage (max) is 400V
- Current (max) is 14A
- Insulation resistance is 100Mohm
- 3.50mm pitch
- Operating temperature range from -40°C to +105°C
- Housing: Nylon UL 94V-0
- Voltage (max): 400V
- Current (max): 14A
- Insulation Resistance: 100MΩ
- Pitch: 3.50mm
- Operating Temperature: -40°C to +105°C
Applications
Automotive, Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Industrial, Lighting, Medical
Technical Specifications
Product Range
Ultra-Fit 172256
No. of Positions
6Ways
For Use With
172253 Crimp Terminal
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (17-Jan-2023)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
